StarTech.com ST4300U3C1B Smart USB 3.0/2.0 Combo Hub & Charging Station - Black

Order Code:

19-9621

Brand: StarTech.com MPN: ST4300U3C1B EAN-13: 0065030858298

Discontinued


This USB 3.0 hub with mobile device stand from StarTech.com expands your laptop or tablet connectivity. It works with computers, Windows-based tablets, and some On-The-Go-enabled Android™ devices so you can connect useful peripherals such as a keyboard or an external hard drive to your tablet. You can also quick-charge a separate mobile device via the integrated fast-charge port.

Unlike most desktop USB 3.0 hubs, this is designed with a solid, high-quality housing. Because it's weighted, it remains stationary when you connect or disconnect your devices.

This space-saving hub provides ergonomically-friendly access to your smartphone or tablet via an embedded flip-up stand. The solid aluminium retractable stand features a convenient cable-management hole, so you can quickly cradle your host mobile device while neatly organising your cables.

You can fold the stand down when it isn't needed, and because the hub is weighted, there's little risk of a larger tablet flipping over when placed in the stand.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black and silver
  • Connector type(s): USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 Micro-B (10 pin, SuperSpeed) female, USB A (4 pin) female
  • Enclosure type: Plastic
  • Fast-Charge port(s): Yes
  • Form factor: Desktop
  • Interface type and rate: USB 2.0, 480 Mbit/s; USB 3.0, 5 Gbit/s
  • Maximum data transfer rate: USB 3.0 - 5 Gbit/s
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: M
  • Ports: 4
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 port
  • Product dimensions: 126 x 97 x 25mm
  • Manufacturer's part: ST4300U3C1B
Type 4-port USB hub with fast charge
Interface USB 3.0 x4

Trustpilot