StarTech.com ST122VGAU 2 Port VGA Auto Switch

Order Code:

19-8087

Brand: StarTech.com MPN: ST122VGAU EAN-13: 0065030837378

Discontinued


This VGA Auto Switcher from StarTech.com lets you share a display between two computers and prioritise your VGA signals. The VGA switch features a primary and secondary VGA input port, and automatically outputs the signal from the primary input. When the signal feed connected to the primary input port is cut, the switcher automatically defaults to the video signal on the secondary VGA input port.

Designed for maximum control and versatility, the VGA Auto switcher also offers manual control of connected signals with easy-to-use front panel buttons that allow you to toggle between video sources.


  • Bandwidth: 250MHz
  • Colour: Black
  • Connector A: VGA (15 pin, high density D-Sub) female
  • Connector B: VGA (15 pin, high density D-Sub) female
  • Enclosure type: Steel
  • Ports: 2
  • Power source: AC adaptor included
  • Wide screen supported
  • Product dimensions: 195 x 130 x 56mm
  • Manufacturer's part no. ST122VGAU
Type VGA

Trustpilot