StarTech.com ST122PROGB 2 Port High Resolution VGA Video Splitter - 350 MHz

Order Code:

19-8082

Brand: StarTech.com MPN: ST122PROGB EAN-13: 0065030800259

Discontinued


This 2 Port High Resolution VGA Video Splitter from StarTech.com splits a VGA video source signal to 2 monitors or projectors simultaneously - providing a professional grade solution perfect for presentations, classrooms, trade shows, or in-store displays, where the highest quality video on several monitors is needed.

This High Resolution VGA Splitter supports monitors with up to 350MHz of video bandwidth and display resolutions up to 2048 x 1536 @80Hz. For added versatility, the VGA splitter features an integrated booster circuit that allows the video signal to be extended up to 65 metres, enabling you to situate your displays in the most convenient location based on your application.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bandwidth: (-3db): 350MHz
  • Cable length: 65m
  • Colour: Black
  • Connector type(s): VGA (15 pin, high density D-Sub) female, VGA (15 pin, high density D-Sub) male
  • Maximum analogue resolutions: 2048 x 1536 @80Hz
  • Plug type: N
  • Ports: 2
  • Power source: AC adaptor included
  • Product dimensions: 182 x 80 x 21mm
  • Manufacturer's part no. ST122PROGB

Note: Male to female VGA extension cable required.

Type VGA splitter
Length 65mm
Colour Black

Trustpilot