Christmas Opening Hours and Delivery Dates here

StarTech.com SDOCKU33EF USB 3.0 eSATA SATA 6Gbps HDD Docking Station Inc Cooling

Order Code:

19-9686

Brand: StarTech.com MPN: SDOCKU33EF EAN-13: 0065030860420

Discontinued


This USB 3.0 and eSATA docking station from StarTech.com makes it easy for you to connect and swap your 2.5in or 3.5in SATA hard drives (HDD) and solid-state drives (SSD). The docking station also has a built-in fan that keeps your drives running at an optimal temperature for peak performance and longer drive lifespan.

With support for either USB 3.0 or eSATA host connections, this versatile drive dock gives you the freedom to connect to your computer through either port. Because USB is available on virtually any computer, you can rest assured that this docking station will work with your desktop or laptop. Plus, the added benefit of eSATA ensures you can achieve SATA 6 Gpbs performance on computers with an available eSATA port.

To ensure all your drives are supported, the docking station features a sleek slot-loading design that supports both 2.5in and 3.5in drives. The docking station has also been rigorously tested for support with large capacity drives (tested up to 6TB).

For optimal performance, the docking station has a built-in 80mm fan that helps keep your drives running cooler. The fan offers variable speed control which enables you to make adjustments on the fly, in order to reduce power consumption and noise when your drives aren't being accessed.

With USB 3.0 the dock ensures high-bandwidth transfer speeds up to 5 Gbps. The USB host interface connection also supports UASP, which delivers performance up to 70% faster than conventional USB 3.0 when paired with a compatible host controller.

The SDOCKU33EF is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: eSATA (7 pin, data) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Fans: 80mm
  • Hot swap capability
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Interface: USB 3.0 and eSATA
  • Max drive capacity: Currently tested with up to 6TB 7200 RPM 3.5in hard drives and 2TB 7200 RPM 2.5in hard drives
  • Maximum data transfer rate: eSATA - 6 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Other interface(s): eSATA (7 pin, data) male, USB 3.0 A (9 pin, SuperSpeed) male, USB A (4 pin) male
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 134 x 126 x 95mm
  • Manufacturer's part: SDOCKU33EF
Type Docking station
Drive Interface SATA III
Host Interface eSATA / USB 3.0

Trustpilot