Christmas Opening Hours and Delivery Dates here

StarTech.com SATSASTRX25 2.5" Hot Swap Hard Drive Tray for SATSASBP125

Order Code:

19-9700

Brand: StarTech.com MPN: SATSASTRX25 EAN-13: 0065030862318

Discontinued


This StarTech.com 2.5in hard drive tray lets you add even more flexibility to how you manage your data storage with the SATSASBP425 and SATSASBP125 (19-9698) series backplanes. It's interchangeable with trays from the StarTech.com single-bay backplane (SATSASBP125) and the four-bay backplane (SATSASBP425), to create expandable storage or as part of a rotating back-up solution.

The drive tray supports both SAS and SATA 2.5in drives, ranging from 5 to 15mm in height. To maximize the performance of your hard drives, the single and quad-bay backplanes support SAS II and SATA III enabling file transfer speeds up to 6 Gbps when paired with a compatible controller.

The durable Aluminium drive tray is designed for long-lasting performance. The venting helps to ensure proper air flow and maximize heat dissipation, to help keep your drives running at optimal temperatures.

The SATSASTRX25 is backed by a StarTech.com 2-year warranty and free lifetime technical support.


  • Colour: Black & Silver
  • Compatible drive types (type and rate): SAS & SATA
  • Drive size: 2.5in
  • Enclosure type: Steel and plastic
  • Max drive height: 15mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Supported drive height(s): 12.5mm, 15mm, 5mm, 7mm, 9.5mm
  • Product dimensions: 118.7 x 70 x 16.9mm
  • Manufacturer's part no.: SATSASTRX25

Trustpilot