StarTech.com SATDOCK2REU3 USB 3.0 1:1 HDD Duplicator Dock + Eraser

Order Code:

19-9653

Brand: StarTech.com MPN: SATDOCK2REU3 EAN-13: 0065030852654

Discontinued


The SATDOCK2REU3 from StarTech.com is a USB 3.0 Standalone Duplicator and Eraser Dock which enables you to connect your 2.5in/3.5in SATA HDDs or SSDs through SuperSpeed USB 3.0, with the ability to swap drives in and out as needed. The dock also functions as a standalone drive duplicator and eraser, providing an efficient and versatile solution for external drive management.

Featuring standalone Sector by Sector hard drive duplication with built-in LED progress bar, and support for 2 drive single pass over writing, the SATDOCK2REU3 is a user-friendly all-in-one solution for any application requiring hard drive duplication or erasing.

With support for SATA I/II/III, and large capacity drives (tested up to 4TB) this HDD/SSD docking station is compatible with virtually any SATA hard drive, and greatly increases the storage/back-up capabilities of your computer.

The SATDOCK2REU3 is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin)
  • Connectors, host: USB 3.0 B (9 pin, SuperSpeed)
  • Drive installation: Removable
  • Drive size: 2.5in and 3.5in
  • Interface type and rate: SATA II (3 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 4TB 7200 RPM 3.5in hard drives and 1TB 7200 RPM 2.5in hard drives
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 128 x 103 x 62mm
  • Manufacturer's part: SATDOCK2REU3
Type HDD Duplicator & eraser dock

Trustpilot