StarTech.com SATDOCK25U USB External HDD Docking Station For 2.5 HDD

Order Code:

19-9677

Brand: StarTech.com MPN: SATDOCK25U EAN-13: 0065030837842

Discontinued


The SATDOCK25U Hard Drive Docking Station from StarTech.com provides full, instant access to any 2.5in SATA (SATA, SATA II, SATA III) hard drive or solid state drive without having to mount the hard drive in a computer or install it in an enclosure.

This highly compact HDD dock offers the portability needed to add simple external storage to virtually any USB-capable computer, making it a definite asset to have on hand to connect external (bare) hard drives even in mobile computing applications.

Simply insert a 2.5in SATA hard drive or SSD into the dock, then connect the hard drive dock to a host computer through USB 2.0. To uninstall or swap the hard drive, simply disconnect the USB cable and remove the drive from the dock.

In addition to providing a fast convenient way to access or recover data from a mobile 2.5in drive this dock is completely USB powered, so no power adaptor is required. The HDD Dock supports plug and play hard drive installation on most operating systems, and offers data transfer speeds of up to 480Mbps, providing a convenient alternative to external hard drive enclosures.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 2.0 Mini-B (5 pin) female
  • Drive size: 2.5in
  • Enclosure type: Plastic
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Max drive capacity: Currently tested with up to 1TB 5400 RPM hard drives
  • Max drive height: 9.5mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 82 x 36 x 25mm
  • Manufacturer's part: SATDOCK25U
Type Docking station
Drive Interface SATA III
Host Interface USB 2.0

Trustpilot