StarTech.com S32M2NGFFPEX M.2 To SATA SSD Adapter - Expansion Slot Mounted

Order Code:

19-9639

Brand: StarTech.com MPN: S32M2NGFFPEX EAN-13: 0065030859820

Discontinued


This M.2 to SATA adaptor from StarTech.com lets you connect a SATA M.2 (NGFF) SSD to a standard SATA port, and mount the drive into any desktop expansion slot.

By installing your primary operating system on the M.2 SSD drive and using your higher-capacity platter HDD for bulk storage, you can harness the speedy performance of the M.2 drive for frequently accessed data while storing files you access less often on your platter drive.

For a hassle-free installation, the adaptor mounts into any new or legacy desktop expansion slot, with support for AGP, PCI, and PCIe slots. The adaptor also includes full-profile and low-profile brackets, ensuring compatibility with both full-sized and small form factor desktops.

The S32M2NGFFPEX is backed by a 2-year warranty and free lifetime technical support.


  • Compatible drive types (type and rate): M.2 (NGFF, B-Key)
  • Connectors, drive: M.2 (NGFF, B-Key) receptacle
  • Connectors, host: SATA data and power combo (7+15 pin) receptacle
  • Drive installation: Fixed
  • Interface type and rate: SATA III (6 Gbps)
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Supported drive height(s): 2230, 2242, 2260, 2280
  • Product dimensions: 120 x 95 x 18mm
  • Manufacturer's part no. S32M2NGFFPEX
Type M2 to SATA adaptor
Drive Interface M.2 (NGFF)
Host interface SATA III

Trustpilot