StarTech.com PEX1PCI1 PCI Express To PCI Adapter Card

Order Code:

19-9488

Brand: StarTech.com MPN: PEX1PCI1 EAN-13: 0065030834629

Discontinued


This PCIe to PCI Adaptor Card from StarTech.com will allow you to use low profile PCI expansion cards in a server or desktop motherboard PCI Express slot. Compliant with PCI Express Specification 1.0a and PCI Specification 2.2, the adaptor card connects through a PCIe 1x slot to provide a low profile PCI slot in its place. A spare full size bracket for PCI Express card is also included for use in larger desktop or server PCI Express slots.

A versatile solution, the adaptor card converts PCIe to PCI or PCI-X; a built-on LP4 power connector links the card to the computer power supply, allowing you to install universal voltage PCI cards (3.3V/5V).

The adaptor card offers an economical way to extend the usability of older or extra PCI Bus cards in newer PCIe capable systems.

To ensure suitable installation in any low profile server or desktop computer, the PCIe/PCI adaptor features an innovative bracket design that adapts and secures the low profile PCI or PCI-X card into the converted slot.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile
  • Connector type(s): PCI express x1 male
  • Interface: PCI / PCI-X (5 / 3.3V)
  • Internal ports: LP4 (4 pin, Molex large drive power) male, PCI (5V, 32-bit) slot female
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: LP4 (4 pin, Molex power) male, PCI (5V, 32-bit) slot female
  • System and cable requirements: The PEX1PCI1 is not compatible with 32-bit 3.3V PCI cards. It is compatible with 5V or universal 3.3V/5V PCI cards only.
  • Product dimensions: 135 x 70 x 20mm
  • Manufacturer's part no. PEX1PCI1

Trustpilot