StarTech.com PEX1394A2V 2 Port PCI Express 1394a FireWire Card

Order Code:

19-9492

Brand: StarTech.com MPN: PEX1394A2V EAN-13: 0065030855501

Discontinued


The PEX1394A2V 2-Port PCI Express FireWire Card from StarTech.com enables you to add two native FireWire 400 ports to your desktop PC, allowing you to connect IEEE 1394A FireWire devices such as digital cameras, external hard drives, DV camcorders, and more.

When two devices are simultaneously connected, this PCIe FireWire adaptor reduces performance bottlenecks by offering support for data transfer rates up to 400Mbps to each port. The FireWire card employs dual-bus architecture to provide the maximum bandwidth to each individually connected device, rather than sharing the bandwidth across multiple ports.

An ideal solution for transferring large volumes of data at once, the FireWire card also integrates a native PCIe single chipset design. With no secondary bridge chipset, your FireWire devices communicate quicker with your PC to ensure seamless operation of connected peripherals.

For broad compatibility, the FireWire card is natively supported in Windows® with no additional drivers required, is equipped with a standard profile bracket, and includes a low-profile/half-height bracket for installation in small form-factor computers.

It is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Connector type: PCI express x1
  • External ports: FireWire 400 (6 pin, IEEE 1394a)
  • Interface type and rate: FireWire 400 IEEE-1394a - 400 Mbit/s
  • Maximum data transfer rate: 400 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Ports: FireWire 400 (6 pin, IEEE 1394a), 2
  • System and cable requirements: Available PCI express slot
  • Product dimensions: 67 x 60 x 18mm
  • Manufacturer's part no. PEX1394A2V
Type 2-Port PCI Express FireWire card

Trustpilot