Easter Opening Hours and Delivery Dates here

StarTech.com PEX100S PCI-E 10/100 Ethernet Card - Dual Profile

Order Code:

19-9513

Brand: StarTech.com MPN: PEX100S EAN-13: 0065030828185
Qty Unit Price (Inc VAT)
1+ £19.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

This PCI Express-based 10/100 Ethernet Card from StarTech.com provides a simple way to connect a PCIe enabled server or workstation to a 10/100 Ethernet network and offers a broad range of features and functions, including support for both Full and Half Duplex operation as well as Wake On LAN (WOL) Power Management.

The PEX100S Ethernet Card includes both standard and low profile brackets and is compatible with most mATX (Slimline) and ATX system form factors, and features Auto MDI/MDIX automatic configuration, which helps to simplify installation and configuration.

This product is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI express
  • Card type: Standard profile (LP bracket included)
  • Compatible networks: 10/100 Mbps
  • Connector type(s): PCI express x1 male
  • External ports: RJ-45 female
  • Interface: RJ45 (10/100 ethernet)
  • Maximum data transfer rate: 100 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Ports: RJ-45 female, 1
  • Product dimensions: 120 x 92.5 x 21mm
  • Manufacturer's part no. PEX100S
Type PCIe network card
Chipset Realtek RTL8101E
Compatible operating systems Windows 98SE/ME/2000/XP/XP x64/Vista/Vista x64
Connectivity technology Wired
Depth 92.5mm
Ethernet LAN Yes
Harmonized System (HS) code 85176990
Height 21mm
Host interface PCI Express
Interface RJ45
Internal Yes
Linux operating systems supported Yes
Maximum data transfer rate 100 Mbit/s
Package depth 144mm
Package height 30mm
Package weight 124 g
Package width 172mm
Ports quantity 1
Server operating systems supported Windows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2016
Weight 45 g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot