StarTech.com PCISOUND5CH2 5.1 Channel PCI Surround Sound Card Adapter

Order Code:

19-9567

Brand: StarTech.com MPN: PCISOUND5CH2 EAN-13: 0065030855761

Discontinued


With the PCISOUND5CH2 PCI Surround Sound Card from StarTech.com you can add 5.1 channel audio to a desktop PC through a PCI slot, giving you audio output, and microphone/line input via 3.5mm mini-jacks.

A cost-effective multimedia solution for delivering high quality surround sound, this card lets you enjoy full-duplex, 48KHz/16bit audio playback/recording, and offers support for HRTF 3D positional audio, Microsoft® DirectSound®, DirectSound 3D®, and A3D®.

Three internal auxiliary input connectors enable you to connect your CD drive directly to the sound card. If your drive features external control buttons, the card allows playback without impeding your computers performance.

With support for PCI v2.2 and an included low profile/half-height installation bracket, this sound card is an ideal home cinema PC solution that's perfect for your standard or small form factor (SFF) PC.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: Supports 5.1 channel 16 bit stereo audio
  • Bus type: PCI (5 volt)
  • Card type: Standard profile (LP bracket included)
  • Connector type(s): PCI (5V, 32-bit) male
  • External ports: 3.5mm Mini-Jack (3 position) female
  • Internal ports: MPC2 (4 pin, audio) male
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • Ports: 3.5mm Mini-Jack (3 position) female, MPC2 (4 pin, audio) male
  • System and cable requirements: Available 5V PCI slot
  • Product dimensions: 122 x 120 x 19mm
  • Manufacturer's part no. PCISOUND5CH2
Type 5.1 Channel PCI surround sound card adaptor

Trustpilot