StarTech.com PCISATA4R1 4 Port PCI SATA RAID Controller Adapter Card

Order Code:

19-9570

Brand: StarTech.com MPN: PCISATA4R1 EAN-13: 0065030805162

Discontinued


This 4 Port PCI SATA RAID controller from StarTech.com lets you add four internal SATA 1.0 (1.5 Gbps) ports to your PC through a single PCI expansion slot, while offering support for several RAID modes or a simple JBOD (Just a Bunch of Discs) configuration.

The card provides increased performance and capacity with RAID 0 (Striping), or a redundant copy of your hard drive with RAID 1 (Mirroring). Configuring in RAID 10 (aka RAID 0+1) lets you leverage both by creating a mirrored copy of your striped disk set.

The SATA RAID card supports RAID 1+S (Mirror + Spare), which uses a third installed drive to automatically replace a failed drive and rebuild the mirrored set - even if it is the boot drive that failed.

For the ability to fit most standard computer cases, the card ships with a standard profile bracket installed and includes a low profile bracket for adapting to slimline or small form factor systems.

It is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: PCI / PCI-X (5 / 3.3V)
  • Card type: Standard profile (LP bracket included)
  • Connector type(s): PCI/PCI-X (universal 3.3 & 5V, 32-bit) male
  • Interface type & rate: SATA I (1.5 Gbps)
  • Internal ports: SATA (7 pin, data) plug
  • Maximum data transfer rate: 1.5Gbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Ports: SATA (7 pin, data) plug, 4
  • RAID: Yes
  • Supported RAID modes: CLONE (RAID 1 + spare), JBOD - (just a bunch of discs), RAID 0 (striped disks), RAID 1 (mirrored disks), RAID 10 (1+0, striped set of mirrored subset)
  • Product dimensions: 120 x 45 x 22mm
  • Manufacturer's part no. PCISATA4R1

Note: While the PCISATA4R1 card supports any size hard drive in JBOD mode, the maximum supported drive size when in RAID mode is 2 TB (per port).
Type PCI SATA RAID controller
Interface SATA I

Trustpilot