StarTech.com NETRS2321P 1 Port RS232 Serial Over IP Ethernet Device Server

Order Code:

19-9730

Brand: StarTech.com MPN: NETRS2321P EAN-13: 0065030851459

Discontinued


This 1-Port Serial to Ethernet Converter from StarTech.com is an effective serial over IP solution that lets you connect to, configure and remotely manage an RS232 serial device over a LAN. The RS232 to Ethernet converter is designed to function seamlessly with integrated serial ports, giving you the tools to communicate with remote RS232 devices as if they were connected directly.

The adaptor offers versatile browser-based or Virtual Com port software configuration for customising the device to suit your application. The adaptor also offers remote Telnet configuration and support for IP, HTTP, ICMP, DHCP, ARP, TCP and UDP protocols, while providing baud rates of up to 460.8Kbps.

With a sturdy aluminium enclosure and DIN-Rail or wall mountable brackets, the serial device server provides a durable remote serial interface for industrial automation, security and many others.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Enclosure type: Aluminium
  • External ports: DB-9 (9 pin, D-Sub) male, RJ-45 female
  • Interface: Serial
  • Max baud rate: 460.8kbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Plug type: M
  • Ports: DB-9 (9 pin, D-Sub) male, RJ-45 female, 1
  • Power source: AC adaptor included
  • Supported protocols: DHCP, TCP/IP, UDP, HTTP, ICMP, ARP, telnet
  • Product dimensions: 86 x 53 x 23mm
  • Manufacturer's part no. NETRS2321P

Trustpilot