StarTech.com Lightning Or 30-Pin Dock Or Micro-USB To USB Cables

The StarTech.com range of Apple Lightning cable adaptors let you charge and sync your Apple® Lightning, 30-pin Apple Dock or your Android™ mobile devices, through a USB port on your PC or Mac® computer. Offering either a Lightning or 30-pin Apple Dock connector for your iPhone®, iPod® or iPad® and a Micro USB connector for your Android phone or tablet, these are perfect cable for all your mobile charging needs.

The cables are Apple MFi certified and backed by StarTech.com's 2-year Warranty.

  • Aluminium-mylar foil with braided shielding
  • Supports high-speed USB data transfer rates of up to 480 Mbps
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black or white
  • Connector A: Apple (30-pin) dock connector male / Apple Lightning connector (8-pin) male / USB Micro-B (5 pin) male
  • Connector B: USB A (4 pin) male
  • Connector plating: Nickel
  • Connector style: Straight
Description Image Product Buy Pricing (Ex VAT) Connector 2 Cable Length Connector 1 Colour Type
StarTech LTADUB1MB Lightning Or 30-Pin Dock Or Micro-USB To USB Cable 1m Black
StarTech LTADUB1MB Lightning Or 30-Pin Dock Or Micro-USB To USB Cable 1m Black
Standard range
Order code: 19-8905
MPN: LTADUB1MB

Available to back orderBack-order availability date - 05/03/2026
1+ £19.50
Price per unit Ex VAT
30-pin dock, lightning, USB micro B 1m USB 2.0 A male Black Lightning to USB cable
StarTech LTUB1MBK Apple Lightning Or Micro USB To USB Cable - 1m Black
StarTech LTUB1MBK Apple Lightning Or Micro USB To USB Cable - 1m Black
Standard range
Order code: 19-8907
MPN: LTUB1MBK

Available to back orderBack-order availability date - 05/03/2026
1+ £28.71
Price per unit Ex VAT
USB 2.0 micro B male 1m USB 2.0 A male Black Lightning to USB cable


Trustpilot