StarTech.com ICUSB232C2 2 Port USB To RS232 Serial DB9 Adapter Cable

Order Code:

19-9800

Brand: StarTech.com MPN: ICUSB232C2 EAN-13: 0065030820561

Discontinued


The ICUSB232C2 2 port USB to DB9 RS232 Serial Adaptor Cable from StarTech.com lets you connect up to two DB9 RS232 serial devices simultaneously to your laptop or desktop computer through a USB port, as though the computer offered an onboard DB9M connector.

This cost-effective solution bridges the compatibility gap between modern computers and legacy serial peripherals and is backed by a 2-year warranty and free lifetime technical support.


  • Bus type: USB 2.0
  • Cable length: 300mm
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) male, USB A (4 pin) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Maximum data transfer rate: 230Kbps
  • OS compatibility: Windows® 7, Vista, XP, 2000, ME, 98SE, CE 4.2, 5.2
  • Ports: 2
  • System and cable requirements: 1 USB 1.1 (or above) port
  • Manufacturer's part no.: ICUSB232C2
Type USB to RS-232 cable
Interface Serial RS-232

Trustpilot