StarTech.com IC232TTL RS232 To TTL Serial Converter - DB9, F/M

Order Code:

19-9764

Brand: StarTech.com MPN: IC232TTL EAN-13: 0065030859905

Discontinued


This RS232 to TTL converter from StarTech.com lets you connect devices that use RS232 serial ports to devices that only communicate using transistor-transistor logic (TTL) signals. It's a convenient and cost-effective solution to convert RS232 into TTL, so you can connect equipment together based on your signal requirements.

This serial converter is ideal for short distance communication between two devices, and can be used to connect your computer to microcontroller-based embedded systems and industrial robotics. This reliable converter easily turns high voltage (-12 to +12V) RS232 signals into low voltage (0 to +5V) TTL signals, and provides bidirectional data communication at baud rates up to 115.2 Kbps.

With a small-footprint design and no software or drivers required, you can easily pair your TTL equipment with virtually any device which features an RS232 DB9 serial port, such as computers, and industrial control equipment. Plus, if your host device doesn't feature a native RS232 port, this versatile converter can be coupled with a USB to RS232 serial adaptor (available separately).

The converter delivers dependable performance at extended operating temperatures (-40°C to 85°C), so it integrates nicely into a variety of workplace settings.

The IC232TTL is backed by a 2-year warranty and free lifetime technical support


  • Cable length: 5m
  • Colour: Black
  • Connector type(s): DB-9 (9 pin, D-Sub) female, DB-9 (9 pin, D-Sub) male
  • Enclosure type: Plastic
  • Interface: Serial
  • Max baud rate: 115.2 kbps
  • Maximum cable length: 5 m
  • Ports: 1
  • System and cable requirements: Available RS232 DB-9 serial device/port, available TTL DB-9 serial device / port
  • Product dimensions: 63 x 34 x 15mm
  • Manufacturer's part no. IC232TTL
Type RS-232 to serial TTL converter
Interface Serial RS-232

Trustpilot