StarTech.com HDDSLEV35 Silicon Hard Drive Protector Sleeve For 3.5in Drive

Order Code:

19-9669

Brand: StarTech.com MPN: HDDSLEV35 EAN-13: 0065030835145

Discontinued


This two-piece silicone hard drive protector sleeve from StarTech.com provides a layer of sturdy protection against potential impact damage for your 3.5in hard drives. When enclosed with the larger top portion of sleeve, it provides added stability and protection for 3.5 in. SATA hard drives while inserted in any StarTech.com Hard Drive Docking stations and most third party HD docks.

This stackable sleeve can also be used to fit most uninstalled IDE and SATA/SAS 3.5in HDDs, featuring a tip cover that's specifically designed to protect the hard drive interface ports during transportation or stacking, but which can be removed for installation.

It has a durable silicon design and a ventilation hole in the top portion for enhanced heat dissipation.

The HDDSLEV35 is the perfect accessory to SATA Hard Drive docks and trayless hard drive enclosures, and for keeping unused drives safe while not in use.


  • Colour: Clear
  • Drive size: 3.5in
  • Product dimensions: 155 x 120 x 32mm
  • Manufacturer's part no. HDDSLEV35
Type 3.5in. hard drive protector

Trustpilot