Christmas Opening Hours and Delivery Dates here

StarTech.com HD2VID HDMI To Composite Converter With Audio

Order Code:

19-8029

Brand: StarTech.com MPN: HD2VID EAN-13: 0065030845151

Discontinued


The HD2VID HDMI to Composite Video Converter from StarTech.com converts a digital HDMI video source (with supporting audio) to work with analogue Composite video televisions and displays in both NTSC and PAL systems.

This converter ensures the highest quality output image, with noise reduction, frame rate conversion and adaptive contrast enhancement, while an easy to use On-Screen Display (OSD) allows you to monitor your display status. Support for a wide range of HDTV and PC input resolutions make this versatile HDMI converter a perfect solution for using newer devices with existing legacy displays.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio input: LPCM 2Ch, 48kHz
  • Colour: White
  • Connector A: HDMI (19 pin) female input
  • Connector B: Composite video (1 x RCA) female output, stereo audio (2 x RCA) female output
  • Converter type: Scaler
  • Enclosure type: Plastic
  • Plug type: M
  • Power source: AC adaptor included
  • Product dimensions: 100 x 64 x 26mm
  • Manufacturer's part no. HD2VID
Type HDMI converter
Colour Black

Trustpilot