Christmas Opening Hours and Delivery Dates here

StarTech.com FCREADU2OTGB Micro USB OTG To 3 in 1 Card Reader

Order Code:

19-9674

Brand: StarTech.com MPN: FCREADU2OTGB EAN-13: 0065030860505

Discontinued


This OTG card reader from StarTech.com enables you to mount SD™ and MicroSD™ cards quickly and easily to your OTG-enabled tablet or smartphone. The card reader is compatible with any OTG-enabled mobile device such as the Samsung Galaxy™, Sony Xperia™, HTC® mobile devices and other Micro USB-equipped tablets and smartphones.

The OTG card reader features a sleek design with no dongle or cable, ensuring the attached card reader won't drag or hinder the way you operate your mobile device. With this lightweight and compact design, you'll barely notice the card reader is even attached.

The card reader lets you connect your Micro SD and standard SD memory card to your OTG-enabled mobile device, opening up a whole new level of expansion possibilities for your mobile world. With the OTG card reader, you won't need to rely on your low-end cell phone camera to share videos and pictures on social media - shoot video or photos with your high-end digital camera, swap the memory card into your smartphone and instantly upload your photos or video to Facebook, Twitter or Instagram.

The card reader also features a fully functional USB 2.0 port that enables you to connect USB devices such as USB flash drives or keyboards to your OTG-enabled mobile device. Simply connect a USB power source to the power port on the card reader and connect your device to the USB port.

The FCREADU2OTGB is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type: USB Micro-B (5 pin) male output
  • Drive installation: Fixed
  • Enclosure type: Plastic
  • External ports: MicroSD female input, SD /mmC slot female input
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Max drive capacity: Tested with MSD cards up to 64GB
  • Maximum data transfer rate: 480 Mbps
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Ports: MicroSD female input, SD /mmC slot female input
  • Power source: USB-Powered
  • Product dimensions: 58 x 29.5 x 8.5mm
  • Manufacturer's part no. FCREADU2OTGB
Type OTG card reader
Interface USB 2.0
Size 58 x 29.5 x 8.5mm

Trustpilot