StarTech.com EC2000S 2 Port Gigabit ExpressCard Network Adapter

Order Code:

19-9507

Brand: StarTech.com MPN: EC2000S EAN-13: 0065030843669

Discontinued


This EC2000S 2-port Gigabit ExpressCard Ethernet Adaptor from StarTech.com adds 2 10/100/1000Mbps Ethernet ports to an ExpressCard-enabled laptop, or small form factor system, enabling you to connect to two separate physical networks simultaneously with dedicated bandwidth, or providing full dedicated bandwidth to virtual machines.

Supporting features such as NDIS5 checksum and large send offload for lower CPU utilization, Wake-on-LAN (WOL) and Remote Wake-up power management, jumbo frames and VLAN tagging, this ExpressCard Ethernet Adaptor is ready to handle a wide variety of scenarios.

With a 34mm ExpressCard form factor, this compact and portable Gigabit Ethernet Adaptor will fit in any ExpressCard-enabled system, and is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: 34mm ExpressCard
  • Compatible networks: 10/100/1000 Mbps
  • External ports: RJ-45 female
  • Interface: RJ45 (Gigabit Ethernet)
  • Maximum data transfer rate: 1000 Mbps
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Ports: RJ-45 female, 2
  • System and cable requirements: ExpressCard slot
  • Product dimensions: 116 x 34 x 22mm
  • Manufacturer's part no.: EC2000S
Type Ethernet adaptor
Interface RJ45

Trustpilot