Easter Opening Hours and Delivery Dates here

StarTech.com EC13942A2 2 Port ExpressCard 1394a FireWire Laptop Adapter Card

Order Code:

19-9491

Brand: StarTech.com MPN: EC13942A2 EAN-13: 0065030839433

Discontinued


The EC13942A2 (2 Port) ExpressCard Laptop 1394a Firewire Adaptor Card from StarTech.com provides a stable platform for virtually any FireWire 400 device connection.

Ensuring seamless operation with peripherals connected through FireWire 400, this adaptor supports data transfer rates at up to 400Mbps - an ideal solution for connecting FireWire-capable multimedia devices, editing multimedia content or simply transferring large volumes of data from a computer to FireWire-connected external storage. As an added convenience, the 2-port FireWire card is packaged with a FireWire cable.

This 2 port ExpressCard IEEE 1394a FireWire 400 Laptop adaptor card is designed to fit a 34mm ExpressCard slot and is backed by a StarTech.com lifetime warranty and free lifetime technical support.


  • Bus type: 34mm ExpressCard
  • Connector type: ExpressCard (34mm)
  • External ports: FireWire 400 (6 pin, IEEE 1394a) female
  • Interface type and rate: FireWire 400 IEEE-1394a - 400 Mbit/s
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP, 2000
  • Plug type: H
  • Ports: FireWire 400 (6 pin, IEEE 1394a) female, 2
  • Power source: Not included
  • Product dimensions: 115 x 40 x 14mm
  • Manufacturer's part no. EC13942A2
Type 2-Port FireWire laptop adaptor card
Power Source Not included

Trustpilot