StarTech.com EC1000S 1000Mbps Gigabit ExpressCard Ethernet Network Adapter Card

Order Code:

19-9506

Brand: StarTech.com MPN: EC1000S EAN-13: 0065030839808

Discontinued


This EC1000S Gigabit Ethernet Network Adaptor Card from StarTech.com can be installed in a laptop ExpressCard port for quick and hassle-free connections to a Gigabit Ethernet network.

With support for data transfer rates up to 1000Mbps, the Gigabit Ethernet Network Adaptor card delivers the speed and performance needed for virtually any network-based tasks, including CAD, graphic design, digital audio authoring, and other demanding applications.

Designed to provide a long-lasting network solution, the ExpressCard Gigabit Ethernet adaptor is backed by StarTech.com's Lifetime Warranty, and free lifetime technical support.


  • Bus type: 34mm ExpressCard
  • Compatible networks: 10/100/1000 Mbps
  • Connector type: ExpressCard (34mm)
  • External ports: RJ-45 female
  • Interface: RJ45 (Gigabit Ethernet)
  • Maximum data transfer rate: 1000 Mbps
  • OS compatibility: Windows® 10 (32/64bit), 8/8.1, 7, Vista, XP, 2000
  • Ports: RJ-45 female, 1
  • Product dimensions: 112 x 34 x 13mm
  • Manufacturer's part no. EC1000S
Type Ethernet adaptor
Interface RJ45

Trustpilot