StarTech.com DP2HDS DisplayPort To HDMI Active Video Adapter

Order Code:

19-8221

Brand: StarTech.com MPN: DP2HDS

Discontinued


This DP2HDS adaptor from StarTech.com converts DisplayPort to HDMI with audio pass-through support, enabling you to connect a desktop or laptop computer that is equipped with DisplayPort A/V output to an HDMI monitor, projector, or display.

Unlike a passive adaptor, the DP2HDS actively converts single mode and dual mode DisplayPort output, which is ideal for graphics cards that do not output dual mode/multi-mode (DP++) signals, such as ATI™ Eyefinity cards.

It is backed by a 2-year warranty and free lifetime technical support.


  • Audio specification: 5.1 surround sound
  • Colour: Black
  • Connector A: DisplayPort (20 pin) male latching
  • Connector B: HDMI (19 pin) female
  • Converter type: Active
  • Maximum digital resolutions: 1920 x 1200
  • Wide screen supported
  • Product dimensions: 210 x 45 x 15mm
  • Manufacturer's part no. DP2HDS

Trustpilot