StarTech.com CFAST2SAT25 CFast Card To SATA Adapter With 2.5" Housing

Order Code:

19-9634

Brand: StarTech.com MPN: CFAST2SAT25 EAN-13: 0065030861212

Discontinued


This SATA adaptor from StarTech.com lets you use your CFast memory card like a standard 2.5in SATA solid-state drive. This unique adaptor lets you access and recover data from a CFast card through SATA with file transfer speeds of up to 6Gbps.

The drive frame and the connector on the adaptor match the size and connector location of a 2.5in SATA hard drive. Simply mount the CFast card inside the adaptor and then use it just like a 2.5in SATA drive in your laptop, docking station, enclosure or desktop computer.

Engineered with a durable protective housing, the CFAST2SAT25 adaptor is backed by a 2-year warranty.


  • Colour: Black and silver
  • Compatible drive types (type and rate): CFast type I, II
  • Connectors, drive: CFast data & Power combo (7+17 pin) plug
  • Connectors, host: SATA data & Power combo (7+15 pin) plug
  • Enclosure type: Steel and plastic
  • Insertion rating: 10000
  • Interface type & rate: SATA III (6 Gbps)
  • Maximum data transfer rate: 6 Gbps
  • Number of drives: 1
  • OS compatibility: OS independent - no software or drivers required
  • Supported drive height(s): 3.3mm, 5mm
  • Product dimensions: 99 x 69 x 9.9mm
  • Manufacturer's part no. CFAST2SAT25
Type CFast Card to SATA adaptor
Drive Interface SATA
Host Interface Cfast Card

Trustpilot