StarTech.com ATX2PW500WH 500 Watt ATX12V 2.3 80 Plus® Computer Power Supply

Order Code:

19-9486

Brand: StarTech.com MPN: ATX2PW500WH EAN-13: 0065030852951

Discontinued


The ATX2PW500WH 500W 80 Plus® Power Supply from StarTech.com offers an energy-efficient replacement or upgrade for your desktop PC. Operating at a minimum of 80% efficiency between 20 and 100% load, these power supplies deliver a significant improvement over standard efficiency power supplies, helping to reduce energy consumption and cost of operation.

This versatile power supply is equipped to support AMD or Intel CPU-based servers and workstations with a combined 20/24-pin motherboard connection, and an 8-pin EPS connector.

The ATX2PW500WH is backed by a StarTech.com 2-year warranty.


  • Colour: Black
  • Enclosure type: Aluminium
  • Frequency: 50 to 60Hz
  • Product dimensions: 150 x 140 x 85mm
  • Manufacturer's part no: ATX2PW500WH

Trustpilot