StarTech.com ADJSHELFHD Adjustable Depth Fixed Server Rack Cabinet Shelf - HD

Order Code:

19-9868

Brand: StarTech.com MPN: ADJSHELFHD EAN-13: 0065030848145

Discontinued


This adjustable heavy duty fixed rackmount shelf from StarTech.com can be used to add an adjustable shelf to most standard 19in server racks or cabinets for storing large, non-rackmount pieces of equipment, heavy tools or peripherals.

The shelf can be adjusted from 19.5in to 38in mounting depth to fit your rack. Constructed using 1mm SPCC commercial grade cold-rolled steel, it can hold up to 80kg of equipment.


  • Colour: Black
  • Enclosure thickness: 1mm
  • Enclosure type: Steel
  • External dimensions: 43.7 x 482 x 700mm
  • Frame type: Steel
  • Maximum mounting depth: 974mm
  • Minimum mounting depth: 495mm
  • Mounting options: Front mount (front and rear)
  • U height: 1U
  • Weight capacity: 79.6 kg
  • Manufacturer's part no. ADJSHELFHD
Colour Black
Material Steel
U Height 1
Weight Capacity 79.6kg

Trustpilot