StarTech.com 35BAYUSB3S4 USB 3.0 Front Panel 4 Port Hub – 3.5in or 5.25in Bay

Order Code:

19-9596

Brand: StarTech.com MPN: 35BAYUSB3S4 EAN-13: 0065030846004

Discontinued


The 35BAYUSB3S4 3.5in front bay to 4-port USB 3.0 panel hub from StarTech.com turns an available 3.5in PC case front bay into a 4-port USB 3.0 hub using only a single host USB connection.

The hub adds four USB ports to the front of your computer case in a 3.5 or 5.25in bay. Each port complies with the USB 3.0 standard, supporting data transfer rates of up to 5Gbps (10x faster than the USB 2.0 standard) and up to 900mA of power.

Consider adding a PEXUSB3S11 PCI Express card to provide an internal USB 3.0 port to drive the hub.

The 35BAYUSB3S4 is backed by a StarTech.com 2-year warranty.


  • Colour: Black
  • Plastic enclosure type
  • External ports: USB 3.0 A (9 pin, SuperSpeed) female
  • Form factor: Drive bay
  • Interface type & rate: USB 3.0 - 5 Gbit/s
  • Internal ports: SATA power (15 pin) plug, USB 3.0 B (9 pin, SuperSpeed) female
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: USB 3.0 A (9 pin, SuperSpeed) female, SATA power (15 pin) plug, USB 3.0 B (9 pin, SuperSpeed) female, 4
  • USB-powered
  • System and cable requirements: Available 3.5 inch front bay, available USB 3.0 type A port
  • Product dimensions: 120 x 100 x 25mm
  • Manufacturer's part no: 35BAYUSB3S4

Note: Using the 35BAYUSB3S4 in a 5.25in bay requires a front bay bracket adaptor BRACKETFDBK, available separately as Rapid part 19-9668.


Type 4-port USB hub
Interface USB 3.0 x4

Trustpilot