Easter Opening Hours and Delivery Dates here

Starrett A6-4 A6-4 HSS Drill Hex Pack 14-125mm

Order Code:

98-4110

Brand: Starrett MPN: A6-4 EAN-13: 0049659129281
Qty Unit Price (Inc VAT)
1+ £38.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Starrett A6-4 Kwik-Change Arbor Kit with High Speed Steel Drill. Offers fast, tool-free changes between different sizes and types of holesaws,. It also provides a simple method for core ejection and hole enlargement.

Specifications:

Holesaw Diameters: 14-152mm.
Chuck Size: 9.75mm (3/8in).
Hex Shank Size: 8.75mm (11/32in).
Screw Thread: 1/2in-20 UNF, 5/8in-18.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot