Easter Opening Hours and Delivery Dates here

Stanley SXWTD-FT582 Sack Barrow 90kg Load Steel Easy to Use & Store

Order Code:

07-2069

Brand: Stanley MPN: SXWTD-FT582 EAN-13: 8717496635822
Qty Unit Price (Inc VAT)
1+ £52.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 19/04/2026

The Stanley SXWTD-FT582 sack barrow is made of steel with a maximum load capacity of 90 kg. This transport trolley is ideal for moving heavy items efficiently and safely. It is perfect for various applications, such as warehouses or for personal use in transporting goods.
Type Sack barrow
Load Capacity 90kg
Material Steel
Dimensions (L x W x H) 50 x 45 x 980 mm
Dimensions folded 490 x 65 x 730mm
Height 980mm
Length 50mm
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot