Easter Opening Hours and Delivery Dates here

Stanley STST83800-1 Workmate Deluxe Workbench 18.5x69x83cm 1pc

Order Code:

07-2057

Brand: Stanley MPN: STST83800-1 EAN-13: 3253561838002
Qty Unit Price (Inc VAT)
1+ £201.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 18/04/2026

The STANLEY STST83800-1 Workmate Deluxe workbench measures 18.5 x 69 x 83 cm and features a robust worktop suitable for various DIY projects. This versatile workbench from STANLEY is designed to accommodate a range of tasks, providing stability and convenience. Ideal for home workshops, the Workmate Deluxe is perfect for craftsmen and hobbyists alike.
Type Workbench
Height 69cm
Width 18.5cm
Depth 83cm
Material Metal
Maximum Load 250kg
Colour Black
Dimensions (W x H x D) 18.5 x 69 x 83 cm
Expandable Yes
Height (min.) 62cm
Max. height 80cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot