Stanley 81062 371 401 Marine Padlock 50mm Chrome Anti-Pick Double Lock

Order Code:

07-1994

Brand: Stanley MPN: 81062 371 401 EAN-13: 4260709170053
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

The Stanley padlock, model 81062 371 401, is a robust 50 mm lock designed for theft protection. Ideal for securing gates and sheds, this padlock provides reliable security for various applications. Trusted for its durability, it is a staple in safeguarding personal and commercial properties.
Type Padlock
Body Width 50mm
Dimensions (W x H) 50 mm x 124.4 mm
Height 124.4mm
Locking Mechanism Key
Shackle inside height 76mm
Shackle inside width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot