Christmas Opening Hours and Delivery Dates here

Stanley Locking Pliers Curved Jaw

Stanley Brand: Stanley

The Stanley curved jaw Mole grips are ideal for gripping pipes or hexagon nuts. The forged and machined jaws offer maximum durability and there is also a built-in wire cutter.

  • The body is chrome plated to resist corrosion and the knurled screw at the base of the handle adjusts the clamping pressure and the non-pinching pull jaw release lever improves safety and ease of opening.
  • Length 180mm (7 in)

  • Description Image Product Buy Pricing (Ex VAT) Overall Length Type
    Stanley 0-84-808 Locking Pliers 185mm Curved Jaw
    Stanley 0-84-808 Locking Pliers 185mm Curved Jaw
    Extended range
    Order code: 84-7451
    MPN: 0-84-808

    Available to back orderPlease contact us for lead time
    1+ £16.00
    Price per unit Ex VAT
    185mm Plier
    Stanley 0-84-809 Locking Pliers 225mm Curved Jaw
    Stanley 0-84-809 Locking Pliers 225mm Curved Jaw
    Standard range
    Order code: 84-7453
    MPN: 0-84-809

    15 in stock, despatched in 2 working days
    1+ £14.32
    Price per unit Ex VAT
    225mm Plier
    Order codeMftrs Part No.
    84-74510-84-808Locking Pliers 185mm Curved Ja
    84-74530-84-809Locking Pliers 225mm Curved Ja


    Trustpilot