Stanley Intelli Tools 1-77-176 DMW30 Digital Measuring Wheel

Order Code:

97-6591

Brand: Stanley MPN: 1-77-176 EAN-13: 3253561771767

Discontinued


The Stanley 77-176 DWM30 digital measuring wheel allows for Bi-directional measurement (measures in either direction) and automatic conversion of units of measurement.

It can store up to 8 measurements in memory, auto power off after 2 minutes of suspended use as well as a manual power off.

It has a heavy-duty, metal folding handle and rubber grip, folding wheel mount, die cast aluminium wheel, wear resistant rubber tread and a folding kick stand.

1-77-176 CONSISTS OF: Measuring Wheel, Manual and Carry Bag

Technical Specification:
Working Range - 9999.99 Metres or 9999.99 Feet .
Wheel Diameter - 254mm
Working Environment - Built for exterior use
Working Accuracy - ± 1% Typically
Units of Measurement - Metres, Centimetres, Feet & Inches
Wheel Mount - Folding Wheel mount included
Batteries - 3 x AAA Batteries
Battery Life - Up to 50 hours of intermittent use
Build Standard - Rugged construction for outside use
Warranty - 12 Months


Type Wheel

Trustpilot