Stanley 1-68-737 Insert Bit Set Phillips/Slotted/Pozidriv 7 Piece

Order Code:

84-7999

Brand: Stanley MPN: 1-68-737 EAN-13: 3253561687372
  • Country of Origin: Vietnam
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £14.00 £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 7-piece screwdriver bit set contains 6 x 25 mm screwdriver bits and a magnetic holder.

  • Supplied in a plastic storage box.
  • Contents
  • Phillips - PH1 and PH2.
  • Pozi - PZ1 and PZ2.
  • Flared - 0.8 x 5.0mm and 1.2 x 6.5mm.
  • Magnetic bit holder.


    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot