Christmas Opening Hours and Delivery Dates here

Stanley FMHT83552-1 FATMAX® TradeLift™ 150kg Lifting Tool (Twin Pack)

Order Code:

07-2006

Brand: Stanley MPN: FMHT83552-1 EAN-13: 3253561835520
Qty Unit Price (Ex VAT)
1+ £174.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
368 available to back order1 due on 07/01/2026

The Stanley FMHT83552-1 Tradelift is a one-handed mounting tool with a maximum load capacity of 150 kg. This door lifter set includes 2 pieces, designed for easy installation of doors and panels. Ideal for tradespeople, it aids in precise positioning during mounting tasks.
Type Door lifter
Dimensions (L x W x H) 240 x 125 x 450 mm
Height 450mm
Length 240mm
Material Steel
Max. load capacity 150kg
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot