Christmas Opening Hours and Delivery Dates here
Stanley FatMax XL Open Mouth Bag

Stanley FatMax XL Open Mouth Bag

Order Code:

14-1036

Brand: Stanley MPN: 1-93-956
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Buy Stanley Fatmax Open Mouth Bag XL - a rugged tool bag with an open top that makes tools easy to access.

Incorporating the following features: large open mouth tool bag, padded shoulder strap, fabric, plastic, rigid, semi-rigid construction maintains shape and allows easy access, magnetic quick close operation of the 2 position pockets, multiple use tool compartments, plastic base moulded to fabric, 51cm length, 25cm width, 22cm height.

  • High quality 1200 x 1200 denier fabric
  • Injected polypropylene bottom
  • Comfortable padded shoulder strap
  • Padded back
  • Rubber grip handle
  • Unique 2 position pockets
  • Multiple-use tool compartments
  • Rigid construction maintains shape
  • Easy-access pockets
  • Magnetic quick-close operation of the 2 position compartment covers
  • Stanley type 1-93-956

Trustpilot