Stanley 81082 372 401 Armoured Padlock 90mm Steel Anti-Drill Secure

Order Code:

07-1995

Brand: Stanley MPN: 81082 372 401 EAN-13: 4260709170084

Discontinued


The Stanley 81082 372 401 padlock excels in theft protection with its robust 90 mm design. This sturdy padlock is ideal for securing gates, sheds, and storage units. Perfect for those seeking reliable security solutions, Stanley padlocks are trusted for their resilience and durability.
Type Padlock
Body Width 90mm
Dimensions (W x H) 90 mm x 75 mm
Height 75mm
Locking Mechanism Key
Shackle inside width 37mm

Trustpilot