Stanley 1-95-613 Tool Box Metal-Plastic Composite Black/Yellow

Order Code:

07-1973

Brand: Stanley MPN: 1-95-613 EAN-13: 3253561956133
Qty Unit Price (Ex VAT)
1+ £49.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Stanley 1-95-613 tool box is an empty, robust storage solution ideal for organising tools. It features a durable black and yellow design, suitable for both professional and personal use. Manufactured by Stanley, it ensures secure transportation of various tools and accessories.
Type Tool box (empty)
Dim (L x W x H) 584 x 584 x 222 mm
Height 222mm
Inside height 22.2cm
Inside Width 29.3cm
Internal depth 58.4cm
Length 584mm
Width 584mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot