Stanley 1-92-850 Toolbox with 600mm Level Compartment

Order Code:

14-1006

Brand: Stanley MPN: 1-92-850 EAN-13: 3253561928505
  • Country of Origin:
  • View All

Discontinued


High quality toolbox with integrated level storage.


  • Soft grip handles for greater comfort and better grip
  • Level storage integrated in lid for most 600mm (24in) levels
  • Tote tray for smaller items which are more frequently used
  • Metal latch for closure
  • Size: 659 x 272 x 260mm
  • Stanley type 1-92-850
Handle Yes
Step No
Tray Yes
Width 272mm

Trustpilot