Stanley 0-84-113 Combination Pliers 203mm

Order Code:

84-7427

Brand: Stanley MPN: 0-84-113 EAN-13: 3253560841133

Discontinued


Heat treated carbon steel forged pliers, with ground heat treated cutting edges that produce longer life, durability and accuracy when cutting. The Comfort Grip handles give comfort when in use. With a polished head for precision appearance.
  • Type: Combination Plier.
  • Length: 200mm (8 in)
    Material Carbon Steel
    Overall Length 203mm

  • Trustpilot