Christmas Opening Hours and Delivery Dates here

Stanley 0-65-009 Cushion Grip Screwdriver Flared/Phillips Set 6 + Voltage Tester

Order Code:

84-7141

Brand: Stanley MPN: 0-65-009 EAN-13: 3253560650094
  • Country of Origin: China
  • View All

Discontinued


Cushion Grip screwdrivers with a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator. The soft grip handle provides excellent torque and comfort.

It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws with a Screw tip identification shown on the handle.


  • 6 Piece set (plus free voltage tester)
  • 3 x Flared: 5.0mm x 100mm, 6.5mm x 45mm (stubby), 6.5mm x 150mm
  • 3 x Phillips: PH1 x 100mm PH2 x 45mm (stubby) PH2 x 100mm
  • 1 x Voltage tester
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot