Christmas Opening Hours and Delivery Dates here

Stadler Form L-035 Leo 3D Air Circulator 18W, 4 Levels, 3D Swivel, White

Order Code:

10-6841

Brand: Stadler Form MPN: L -035 EAN-13: 7630850300581
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £153.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 09/01/2026

The Stadler Form Leo 3D air circulator, model L-035, is a free-standing desk fan measuring 205 x 240 x 330 mm. It features an 18 W motor designed for efficient air distribution, making it perfect for personal or office use. With its sleek white design, this air blower complements modern interiors while improving air circulation.
Type 3D air circulator
Colour White
Dimensions (L x W x H) 205 x 240 x 330 mm
Height 330mm
Length 205mm
Noise emission 57dBA
Operating Voltage 240V
Power 18W
Switching stages 4
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot