Easter Opening Hours and Delivery Dates here
Stadler Form 14431 Otto Floor Fan 50W, Bamboo, Swivel, Elegant Design

Image Representative of Range

Stadler Form 14431 Otto Floor Fan 50W, Bamboo, Swivel, Elegant Design

Order Code:

13-0060

Brand: Stadler Form MPN: 14431 EAN-13: 0802322002430
Qty Unit Price (Inc VAT)
1+ £240.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Stadler Form Otto floor fan features a 50 W motor and a sleek bamboo design, providing efficient cooling with a diameter of 35 cm and a height of 376 mm. Ideal for use as a free-standing fan or desk fan, it enhances air circulation in both home and office settings. This versatile air blower combines style and function, making it a perfect addition for maintaining comfortable environments.
Type Floor fan
Diameter 35cm
Power 50W
Colour Bamboo
Dimensions (Ø x H) 35 cm x 376 mm
Height 376mm
Noise emission 42dB
Operating Voltage 240V
Switching stages 3
Wing colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot