STABILO EASYoriginal Right Hand Dark Blue Pen

Order Code:

34-0001

Brand: Stabilo MPN: B-46843-5 EAN-13: 4006381191852
  • Country of Origin:
  • View All

Discontinued


Stabilo EASYoriginal Right-Handed Pens are ideal for those learning to write and school children aged 6 and over.

Praised by teachers, approved by parents, loved by children!


  • Right-handed
  • Blue ink
  • Blue/dark blue body
  • A new interpretation of the fountain pen: an ergonomically designed rollerball
  • The first rollerball especially designed for left- and right-handers
  • Grip zone made from non-slip material
  • New larger cap protects the tip better and is less likely to be lost
  • Doesn't blot or scratch
  • All colour combinations feature a space for a name tag
  • Relaxed hold whilst writing - prevents muscle fatigue
  • Easy, comfortable handling means neat and tidy handwriting
Type Handwriting
Colour Blue
Quantity 1

Questions

*Question functionality currently disabled
Tuesday, April 26, 2016 | Question by: Rapid Customer | Product code: 34-0001
Q. Is the ink washable?
A. Hi Lucy, thank you for your question. The ink looks to be washable but see below for what the manufacturer states: "Water or soap would be the best choice. If you do not achieve the desired result with this, we recommend you buy a stain-remover at your local drugstore and use it according to the manufacturer's instructions. In this particular case we recommend an oxidising stain-remover as part of the ink could be removed through strong oxidation."
Tuesday, July 14, 2015 | Question by: Rapid Customer | Product code: 34-0001
Q. Hi, Is this the price for just one of these pens? Many thanks in advance
A. Hi Julieanne, thank you for your question. These pens are priced singly.

Trustpilot