Stabila 2512 Type 81 SM Alu Spirit Level, Magnetic, 40cm, Robust Design

Order Code:

10-6783

Brand: Stabila MPN: 2512 EAN-13: 4005069025120
  • Country of Origin: Germany

Discontinued


Stabila manufactures the Type 81 SM 2512 Alu spirit level, which includes a magnet and measures 40 cm. This robust aluminium spirit level is designed for precision and durability. It is ideal for construction and carpentry tasks requiring accurate level and alignment assessments.
Type Alu spirit level
Dim (L x W) 40 cm x 2.20 cm
Length 40cm
Material Aluminium
Misc Attribute Type 81 SM
Weight 0.36kg
Width 2.20cm

Reviews

Be the first to submit a review

Trustpilot