Christmas Opening Hours and Delivery Dates here

Stabila 2290 Type 70 Spirit Level 150cm Lightweight, Precise, Durable

Order Code:

10-6778

Brand: Stabila MPN: 2290 EAN-13: 4005069022907
  • Country of Origin: Germany
  • View All

Discontinued


The Stabila Type 70 spirit level, model 2290, is a durable 150 cm aluminium tool known for its precision and reliability. Manufactured by Stabila, it features clear and accurate vials for easy reading. Typically used in construction and carpentry, it ensures level alignment for various projects.
Type Spirit level
Length 150cm
Dim (L x W) 150 cm x 2.10 cm
Material Aluminium
Misc Attribute Type 70
Width 2.10cm

Trustpilot