Stabila 17773 Pocket Basic Mini Spirit Level 7cm

Order Code:

49-3132

Brand: Stabila MPN: 17773 EAN-13: 4005069177737
  • Country of Origin:
  • View All

Discontinued


This pocket basic mini spirit level 7cm from Stabila is a very compact spirit level that fits in the pocket, or can be attached to a belt with the supplied clip, making it ideal for any handyman or craftsman.

Manufactured to a high standard using precisely ground aluminium, this level can measure pipe surfaces with its v-groove base, while also equipped with extra-strong rare earth magnets that hold the level in place on horizontal or vertical surfaces, allowing hands free movement for adjusting and aligning metal objects.


  • Length: 68mm
  • Level accuracy: 1mm/m
  • Fits in the pocket
  • Supplied with a belt clip
  • Precisely ground aluminium
  • Measures on flat and round surfaces
  • Two milled measuring surfaces on side and base
  • Manufacturer's part 17773

Trustpilot