Christmas Opening Hours and Delivery Dates here

Stabila 17705 96-2 Electronic Level 2 Vial 40cm

Order Code:

97-2058

Brand: Stabila MPN: 17705 EAN-13: 4005069177058

Discontinued


Stabila 96-2 Electronic Level is a professional quality level with electronic inclinometer, ideal for carpenters, joiners, kitchen builders, metalworkers, formworkers, construction engineers, pipe fitters and many more.

Inclinometer features dual display for accurate easy reading of inclinations in all positions. A second display located in the upper surface for easier reading of the measured value, with an angle indication in degrees, percentage, mm /m, in/ft.

Acoustic signal for horizontal and vertical measuring and an automatic switch off can be selected after 10min or 2 hours.

Spirit Level is extra long ribbed profile providing a high resistance to deformation during everyday use on site. Permanently moulded precision vials for overhead reading - no readjustment required. Removeable endcaps for measuring flush into corners. Special coating to protect level against dirt.

Specification:

Length: 400mm (16in)

Measuring accuracy of electronic module @ 0° and 90° 0.05° , @ 1° and 89° 0.2°

Measuring accuracy of spirit level: in normal position: 0.029° = 0.5 mm /m, and in upside down position 0.029° = 0.5mm /m

Overhead measurements: 0.029° = 0.5mm/m

Protection class: IP65

Power supply: 2 x AAA batteries


Type Electronic level
Length 400mm
Number of Vials 2
Lifetime Warranty No

Trustpilot