Christmas Opening Hours and Delivery Dates here

Stabila 02876 Type 70 M Magnetic Spirit Level 100cm Rare-Earth Magnets

Order Code:

10-6712

Brand: Stabila MPN: 02876 EAN-13: 4005069028763
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £58.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 02/02/2026

The Stabila 02876 magnetic spirit level is a precision tool with a measurement accuracy of 0.5 mm/m. Featuring strong magnets, it is ideal for hands-free work on metal surfaces. Typically used in construction and carpentry, it ensures precise alignment and levelling over its 100 cm length.
Type Magnetic spirit level
Length 100cm
Dim (L x W x H) 100 x 2.1 x 5 cm
Height 5cm
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute 70 M
Width 2.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot